+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10383500

Connector: HDC; module; female; EPIC® MC; PIN: 10; 10A; 250V; crimped

Manufacturer: LAPP

Manufacturer part number:
10383500
TME Symbol:
10383500

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
10
Current rating
10A
Rated voltage
0.25kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Connectors application
for stamped contacts
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Gross weight10.59 g
Certificates
EAN code4044773072693
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10383500
26 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs