+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10383600

Connector: HDC; module; male; EPIC® MC; PIN: 20; 4A; 100V; crimped

Manufacturer: LAPP

Manufacturer part number:
10383600
TME Symbol:
10383600

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MC
Number of pins
20
Current rating
4A
Rated voltage
100V
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® M-D 1.0, EPIC® SIGNAL D-SUB
Mechanical durability
50 cycles
Operating temperature
-40...125°C
Gross weight3.634 g
Certificates
EAN code4044773500561
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10383600
20 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 2.12 USDGross price for quantities from 5 pcs - 2.12 USD
Net price for quantities from 20 pcs - 1.87 USDGross price for quantities from 20 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs