+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10383700

Connector: HDC; module; female; EPIC® MC; PIN: 20; 4A; 100V; crimped

Manufacturer: LAPP

Manufacturer part number:
10383700
TME Symbol:
10383700

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
20
Current rating
4A
Rated voltage
100V
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® M-D 1.0, EPIC® SIGNAL D-SUB
Mechanical durability
50 cycles
Operating temperature
-40...125°C
Gross weight6.43 g
Certificates
EAN code4044773500547
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10383700
21 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs