+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10390600

Connector: HDC; module; male; EPIC® MC; PIN: 4; 1A; 30V; shielded


Manufacturer: LAPP

Manufacturer part number:
10390600
TME Symbol:
10390600

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MC
Number of pins
4
Current rating
1A
Rated voltage
30V
Electrical mounting
screw terminal
Connector variant
shielded
Interface
USB
Width in modules
1
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Gross weight98 g
Certificates
EAN code4044773583168
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10390600
0 in TME stock
Net price for quantities from 1 pcs - 41.10 USDGross price for quantities from 1 pcs - 41.10 USD
Net price for quantities from 5 pcs - 36.97 USDGross price for quantities from 5 pcs - 36.97 USD
Net price for quantities from 10 pcs - 32.38 USDGross price for quantities from 10 pcs - 32.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.