+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10399000

Connector: HDC; module; male; EPIC® MC; PIN: 4; 25A; 630V; crimped

Manufacturer: LAPP

Manufacturer part number:
10399000
TME Symbol:
10399000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MC
Number of pins
4
Current rating
25A
Rated voltage
0.63kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® H-BE 2.5
Mechanical durability
100 cycles
Enclosure material
polyamide
Operating temperature
-40...125°C
Gross weight9.6 g
Certificates
EAN code4044773582758
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10399000
4 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
Net price for quantities from 50 pcs - 4.98 USDGross price for quantities from 50 pcs - 4.98 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
Net price for quantities from 150 pcs - 4.61 USDGross price for quantities from 150 pcs - 4.61 USD
Net price for quantities from 200 pcs - 4.52 USDGross price for quantities from 200 pcs - 4.52 USD
Net price for quantities from 250 pcs - 4.45 USDGross price for quantities from 250 pcs - 4.45 USD
Net price for quantities from 300 pcs - 4.39 USDGross price for quantities from 300 pcs - 4.39 USD
Net price for quantities from 400 pcs - 4.30 USDGross price for quantities from 400 pcs - 4.30 USD
Net price for quantities from 500 pcs - 4.23 USDGross price for quantities from 500 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs