+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10399200

Connector: HDC; module; male; EPIC® MC; PIN: 3; 10A; soldering

Manufacturer: LAPP

Manufacturer part number:
10399200
TME Symbol:
10399200

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MC
Number of pins
3
Current rating
10A
Electrical mounting
soldering
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® MC Coax-Contacts
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Gross weight5.77 g
Certificates
EAN code4044773582710
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10399200
7 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 5 pcs - 4.87 USDGross price for quantities from 5 pcs - 4.87 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs