+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

104-020

Spacer sleeve; LED; Øout: 5.1mm; L: 0.9mm; white; Holes pitch: 2.5mm

Manufacturer: BIVAR

Manufacturer part number:
104-020
TME Symbol:
104-020

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
5.1mm
Spacer length
0.9mm
Colour
white
Mounting holes pitch
2.5mm
Kind of bulb
T1 3/4
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
104-020
400 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs