+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

104-1-A-12/4D

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 1.5A; max.1kVDC; 25W


Manufacturer: Pickering Electronics

Manufacturer part number:
104-1-A-12/4D
TME Symbol:
104-1-A-12/4D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
1.5A
Switched voltage
max. 1kV DC
Switching capacity
25W
Coil resistance
500Ω
Mounting
THT
Manufacturer series
104
Contact resistance
0.15Ω
Operating temperature
-20...85°C
Operate time
1ms
Release time
0.3ms
Switched current
1A
Min. insulation resistance
1TΩ
Breakdown voltage
4kV
Body dimensions
24.1x8.1x6.22mm
Optional equipment
diode
Electrical life
100000000 cycles
Gross weight2.1 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
104-1-A-12/4D
0 in TME stock
Net price for quantities from 1 pcs - 19.77 USDGross price for quantities from 1 pcs - 19.77 USD
Net price for quantities from 10 pcs - 19.03 USDGross price for quantities from 10 pcs - 19.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.