+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

104-2-A-12/2D

Relay: reed switch; Ucoil: 12VDC; DPST-NO; 1.5A; max.1kVDC; 25W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
104-2-A-12/2D
TME Symbol:
104-2-A-12/2D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
1.5A
Switched voltage
max. 1kV DC
Switching capacity
25W
Coil resistance
750Ω
Mounting
THT
Manufacturer series
104
Contact resistance
0.2Ω
Operating temperature
-20...85°C
Operate time
1ms
Release time
0.3ms
Switched current
1A
Min. insulation resistance
1TΩ
Breakdown voltage
2kV
Body dimensions
29x12.5x7.4mm
Optional equipment
diode
Electrical life
100000000 cycles
Gross weight3.7 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
104-2-A-12/2D
0 in TME stock
Net price for quantities from 1 pcs - 22.95 USDGross price for quantities from 1 pcs - 22.95 USD
Net price for quantities from 10 pcs - 22.13 USDGross price for quantities from 10 pcs - 22.13 USD
No. of pieces (Multiplicity: 1)