+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1040-0BS

Connector: AC supply; socket; 2P+PE; 250VAC; 16A; blue; PIN: 3; M-BOX

Manufacturer: PCE

Manufacturer part number:
1040-0BS
TME Symbol:
1040-0BS

Specification

Manufacturer
PCE
Type of connector
AC supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
blue
Mechanical mounting
flange (4 holes), for panel mounting, screw
Number of pins
3
Electrical mounting
screw terminal
Connectors application
cases
Application - series/manufacturer
M-BOX
Connector variant
  • side connection
  • with earthing
Gross weight41.01 g
Certificates
See other products in this category: Mains connectors PCE,
*
1040-0BS
11 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 3.43 USD
Net price for quantities from 20 pcs - 3.02 USDGross price for quantities from 20 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs