+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10400100

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 10; 16A; 500V

Manufacturer: LAPP

Manufacturer part number:
10400100
TME Symbol:
10400100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size H-B 10
Electrical mounting
spring clamp
Insert mounting
57x27mm
Enclosure material
polycarbonate
Gross weight54.26 g
Certificates
EAN code4044773582581
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10400100
5 in TME stock
Net price for quantities from 1 pcs - 26.81 USDGross price for quantities from 1 pcs - 26.81 USD
Net price for quantities from 5 pcs - 24.60 USDGross price for quantities from 5 pcs - 24.60 USD
Net price for quantities from 10 pcs - 23.23 USDGross price for quantities from 10 pcs - 23.23 USD
Net price for quantities from 20 pcs - 21.99 USDGross price for quantities from 20 pcs - 21.99 USD
Net price for quantities from 30 pcs - 21.33 USDGross price for quantities from 30 pcs - 21.33 USD
Net price for quantities from 50 pcs - 20.57 USDGross price for quantities from 50 pcs - 20.57 USD
Net price for quantities from 100 pcs - 19.68 USDGross price for quantities from 100 pcs - 19.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs