+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10400200

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 16; 16A; 500V

Manufacturer: LAPP

Manufacturer part number:
10400200
TME Symbol:
10400200

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size H-B 16
Electrical mounting
spring clamp
Insert mounting
77.5x27mm
Gross weight74.6 g
Certificates
EAN code4044773582567
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10400200
6 in TME stock
Net price for quantities from 1 pcs - 34.31 USDGross price for quantities from 1 pcs - 34.31 USD
Net price for quantities from 5 pcs - 31.22 USDGross price for quantities from 5 pcs - 31.22 USD
Net price for quantities from 10 pcs - 28.99 USDGross price for quantities from 10 pcs - 28.99 USD
Net price for quantities from 25 pcs - 26.70 USDGross price for quantities from 25 pcs - 26.70 USD
Net price for quantities from 50 pcs - 25.76 USDGross price for quantities from 50 pcs - 25.76 USD
No. of pieces (Multiplicity: 1)