+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10401100

Connector: HDC; contact insert; female; EPIC H-BE; PIN: 10; 16A

Manufacturer: LAPP

Manufacturer part number:
10401100
TME Symbol:
10401100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BE
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size H-B 10
Electrical mounting
spring clamp
Insert mounting
57x27mm
Enclosure material
polycarbonate
Gross weight53.82 g
Certificates
EAN code4044773582505
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10401100
13 in TME stock
Net price for quantities from 1 pcs - 28.49 USDGross price for quantities from 1 pcs - 28.49 USD
Net price for quantities from 5 pcs - 26.35 USDGross price for quantities from 5 pcs - 26.35 USD
Net price for quantities from 10 pcs - 25.01 USDGross price for quantities from 10 pcs - 25.01 USD
Net price for quantities from 20 pcs - 23.65 USDGross price for quantities from 20 pcs - 23.65 USD
Net price for quantities from 30 pcs - 22.90 USDGross price for quantities from 30 pcs - 22.90 USD
Net price for quantities from 50 pcs - 22.02 USDGross price for quantities from 50 pcs - 22.02 USD
Net price for quantities from 100 pcs - 21.01 USDGross price for quantities from 100 pcs - 21.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs