+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10422000

Enclosure for connectors: HDC; for panel mounting; straight


Manufacturer: LAPP

Manufacturer part number:
10422000
TME Symbol:
10422000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for panel mounting
Connector variant
straight
Spatial orientation
straight
IP rating
IP65, IP67
Enclosure material
polyamide
Body material
PA
Operating temperature
125°C
Gross weight19.12 g
Certificates
EAN code4044773072648
See other products in this category: LAPP connectors LAPP,
*
10422000
31 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 5 pcs - 4.45 USDGross price for quantities from 5 pcs - 4.45 USD
Net price for quantities from 10 pcs - 4.22 USDGross price for quantities from 10 pcs - 4.22 USD
Net price for quantities from 20 pcs - 4.03 USDGross price for quantities from 20 pcs - 4.03 USD
Net price for quantities from 30 pcs - 3.94 USDGross price for quantities from 30 pcs - 3.94 USD
Net price for quantities from 50 pcs - 3.82 USDGross price for quantities from 50 pcs - 3.82 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
Net price for quantities from 150 pcs - 3.58 USDGross price for quantities from 150 pcs - 3.58 USD
Net price for quantities from 250 pcs - 3.48 USDGross price for quantities from 250 pcs - 3.48 USD
Net price for quantities from 500 pcs - 3.36 USDGross price for quantities from 500 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs