+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10422505

Enclosure for connectors: HDC; size H-A 3; for cable; with latch


Manufacturer: LAPP

Manufacturer part number:
10422505
TME Symbol:
10422505

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
EPIC
Insert mounting
21x21mm
Enclosure material
zinc alloy
Gross weight56.87 g
Certificates
See other products in this category: LAPP connectors LAPP,
*
10422505
9 in TME stock
Net price for quantities from 1 pcs - 23.69 USDGross price for quantities from 1 pcs - 23.69 USD
Net price for quantities from 3 pcs - 21.54 USDGross price for quantities from 3 pcs - 21.54 USD
Net price for quantities from 5 pcs - 19.38 USDGross price for quantities from 5 pcs - 19.38 USD
Net price for quantities from 10 pcs - 17.23 USDGross price for quantities from 10 pcs - 17.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs