+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10423000

Enclosure for connectors: HDC; size H-A 3; with latch; angled


Manufacturer: LAPP

Manufacturer part number:
10423000
TME Symbol:
10423000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
angled
Number of gland holes
1
Application - series/manufacturer
EPIC H-A
Insert mounting
21x21mm
Enclosure material
thermoplastic
Gross weight25.44 g
Certificates
EAN code4044773072600
See other products in this category: LAPP connectors LAPP,
*
10423000
26 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
Net price for quantities from 20 pcs - 7.71 USDGross price for quantities from 20 pcs - 7.71 USD
Net price for quantities from 30 pcs - 7.48 USDGross price for quantities from 30 pcs - 7.48 USD
Net price for quantities from 50 pcs - 7.23 USDGross price for quantities from 50 pcs - 7.23 USD
Net price for quantities from 100 pcs - 6.92 USDGross price for quantities from 100 pcs - 6.92 USD
Net price for quantities from 250 pcs - 6.60 USDGross price for quantities from 250 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs