+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10423100

Enclosure for connectors: HDC; size H-A 3; with latch; angled

Manufacturer: LAPP

Manufacturer part number:
10423100
TME Symbol:
10423100

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
angled
Number of gland holes
1
Application - series/manufacturer
EPIC H-A
Insert mounting
21x21mm
Enclosure material
thermoplastic
Gross weight22.3 g
Certificates
EAN code4044773581478
See other products in this category: LAPP connectors LAPP,
*
10423100
5 in TME stock
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 5 pcs - 7.55 USDGross price for quantities from 5 pcs - 7.55 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
Net price for quantities from 20 pcs - 6.84 USDGross price for quantities from 20 pcs - 6.84 USD
Net price for quantities from 30 pcs - 6.64 USDGross price for quantities from 30 pcs - 6.64 USD
Net price for quantities from 50 pcs - 6.40 USDGross price for quantities from 50 pcs - 6.40 USD
Net price for quantities from 100 pcs - 6.11 USDGross price for quantities from 100 pcs - 6.11 USD
Net price for quantities from 150 pcs - 5.95 USDGross price for quantities from 150 pcs - 5.95 USD
Net price for quantities from 250 pcs - 5.77 USDGross price for quantities from 250 pcs - 5.77 USD
Net price for quantities from 400 pcs - 5.62 USDGross price for quantities from 400 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs