+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10423200

Enclosure for connectors: HDC; size H-A 3; with latch; EMC; IP65

Manufacturer: LAPP

Manufacturer part number:
10423200
TME Symbol:
10423200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
flange (2 holes), for panel mounting
Locking system
with latch
Connector variant
EMC
Spatial orientation
straight
IP rating
IP65
Plating material
nickel
Application - series/manufacturer
EPIC® ULTRA H-A
Insert mounting
21x21mm
Enclosure material
zinc alloy
Body material
zinc alloy
Operating temperature
-40...125°C
Gross weight36.3 g
Certificates
EAN code4044777131075
See other products in this category: LAPP connectors LAPP,
*
10423200
0 in TME stock
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 17.78 USD
Net price for quantities from 5 pcs - 15.81 USDGross price for quantities from 5 pcs - 15.81 USD
Net price for quantities from 10 pcs - 13.83 USDGross price for quantities from 10 pcs - 13.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs