+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10423300

Enclosure for connectors: HDC; size H-A 3; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
10423300
TME Symbol:
10423300

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
for cable
Locking system
for latch
Connector variant
EMC
Spatial orientation
straight
Gland thread
M20
IP rating
IP65
Plating material
nickel
Number of gland holes
1
Application - series/manufacturer
EPIC® ULTRA H-A
Insert mounting
21x21mm
Enclosure material
zinc alloy
Body material
zinc alloy
Operating temperature
-40...125°C
Gross weight59.06 g
Certificates
EAN code4044777131082
See other products in this category: LAPP connectors LAPP,
*
10423300
4 in TME stock
Net price for quantities from 1 pcs - 15.43 USDGross price for quantities from 1 pcs - 15.43 USD
Net price for quantities from 10 pcs - 13.41 USDGross price for quantities from 10 pcs - 13.41 USD
Net price for quantities from 20 pcs - 12.77 USDGross price for quantities from 20 pcs - 12.77 USD
Net price for quantities from 50 pcs - 11.98 USDGross price for quantities from 50 pcs - 11.98 USD
Net price for quantities from 100 pcs - 11.43 USDGross price for quantities from 100 pcs - 11.43 USD
Net price for quantities from 150 pcs - 11.12 USDGross price for quantities from 150 pcs - 11.12 USD
Net price for quantities from 200 pcs - 10.92 USDGross price for quantities from 200 pcs - 10.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs