+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10423500

Enclosure for connectors: HDC; size H-A 3; with latch; EPIC


Manufacturer: LAPP

Manufacturer part number:
10423500
TME Symbol:
10423500

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
flange (2 holes), for panel mounting
Locking system
with latch
Spatial orientation
angled 90°
Application - series/manufacturer
EPIC
Insert mounting
21x21mm
Enclosure material
zinc alloy
Gross weight63.4 g
Certificates
EAN code4044773072280
See other products in this category: LAPP connectors LAPP,
*
10423500
79 in TME stock
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 5 pcs - 8.40 USDGross price for quantities from 5 pcs - 8.40 USD
Net price for quantities from 10 pcs - 7.85 USDGross price for quantities from 10 pcs - 7.85 USD
Net price for quantities from 20 pcs - 7.58 USDGross price for quantities from 20 pcs - 7.58 USD
Net price for quantities from 50 pcs - 7.26 USDGross price for quantities from 50 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs