+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10423620

Enclosure for connectors: HDC; size H-A 3; for cable; for latch

Manufacturer: LAPP

Manufacturer part number:
10423620
TME Symbol:
10423620

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
IP rating
IP65
Plating material
nickel
Number of gland holes
1
Application - series/manufacturer
EPIC® ULTRA H-A
Insert mounting
21x21mm
Cable external diameter
6...13mm
Enclosure material
zinc alloy
Body material
zinc alloy
Operating temperature
-40...125°C
Connector variant
  • EMC
  • with cable gland
Gross weight1 g
Certificates
EAN code4056158575118
See other products in this category: LAPP connectors LAPP,
*
10423620
0 in TME stock
Net price for quantities from 10 pcs - 17.34 USDGross price for quantities from 10 pcs - 17.34 USD
No. of pieces (Multiplicity: 10)