+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10424000

Enclosure for connectors: HDC; for cable; angled; PG11; IP65


Manufacturer: LAPP

Manufacturer part number:
10424000
TME Symbol:
10424000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
angled
Gland thread
PG11
IP rating
IP65
Enclosure material
polyamide
Body material
PA
Operating temperature
125°C
Gross weight29.01 g
Certificates
EAN code4044773072266
See other products in this category: LAPP connectors LAPP
*
10424000
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs