+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10426700

Enclosure for connectors: HDC; for cable; for latch; straight

Manufacturer: LAPP

Manufacturer part number:
10426700
TME Symbol:
10426700

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
PG11
IP rating
IP65
Enclosure material
polyamide
Body material
polyamide
Operating temperature
-40...125°C
Gross weight14.77 g
Certificates
EAN code4044773608168
See other products in this category: LAPP connectors LAPP,
*
10426700
10 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs