+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10430100

Protection cover; female; EPIC®; PIN: 4; metal; Mat: metal; grey

Manufacturer: LAPP

Manufacturer part number:
10430100
TME Symbol:
10430100

Specification

Manufacturer
LAPP
Type of connector accessories
protection cover
Kind of connector
female
Manufacturer series
EPIC®
Number of pins
4
Conform to the norm
CE
Enclosure material
metal
Body material
metal
Colour
grey
Material
metal
Gross weight5.6 g
Certificates
EAN code4044773607727
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10430100
3 in TME stock
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 7.85 USD
Net price for quantities from 10 pcs - 6.92 USDGross price for quantities from 10 pcs - 6.92 USD
Net price for quantities from 20 pcs - 6.43 USDGross price for quantities from 20 pcs - 6.43 USD
Net price for quantities from 50 pcs - 5.84 USDGross price for quantities from 50 pcs - 5.84 USD
Net price for quantities from 100 pcs - 5.50 USDGross price for quantities from 100 pcs - 5.50 USD
Net price for quantities from 250 pcs - 5.17 USDGross price for quantities from 250 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs