+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10430400

Protection cover; male; EPIC®; PIN: 4; grey

Manufacturer: LAPP

Manufacturer part number:
10430400
TME Symbol:
10430400

Specification

Manufacturer
LAPP
Type of connector accessories
protection cover
Kind of connector
male
Manufacturer series
EPIC®
Number of pins
4
Conform to the norm
CE
Colour
grey
Gross weight149 g
Certificates
EAN code4044773607680
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10430400
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.