+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10431600

Connector: HDC; contact insert; male; EPIC H-Q; PIN: 6; 30A; 400V


Manufacturer: LAPP

Manufacturer part number:
10431600
TME Symbol:
10431600

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-Q
Number of pins
6
Current rating
30A
Rated voltage
0.4kV
Connector pinout layout
5+PE
Case
size H-A 3
Electrical mounting
crimped, screw terminal
Connector variant
w/o contacts
Insert mounting
21x21mm
Gross weight12.19 g
Certificates
EAN code4064727804712
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10431600
9 in TME stock
Net price for quantities from 1 pcs - 18.18 USDGross price for quantities from 1 pcs - 18.18 USD
Net price for quantities from 5 pcs - 16.19 USDGross price for quantities from 5 pcs - 16.19 USD
Net price for quantities from 10 pcs - 14.85 USDGross price for quantities from 10 pcs - 14.85 USD
Net price for quantities from 20 pcs - 14.04 USDGross price for quantities from 20 pcs - 14.04 USD
Net price for quantities from 30 pcs - 13.72 USDGross price for quantities from 30 pcs - 13.72 USD
Net price for quantities from 40 pcs - 13.48 USDGross price for quantities from 40 pcs - 13.48 USD
Net price for quantities from 50 pcs - 13.29 USDGross price for quantities from 50 pcs - 13.29 USD
Net price for quantities from 60 pcs - 13.13 USDGross price for quantities from 60 pcs - 13.13 USD
Net price for quantities from 100 pcs - 12.77 USDGross price for quantities from 100 pcs - 12.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs