+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10431640

Contact; male; EPIC H-Q; silver plated; 4mm2; grounding contact

Manufacturer: LAPP

Manufacturer part number:
10431640
TME Symbol:
10431640

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC H-Q
Contact plating
silver plated
Wire cross-section
4mm2
Connector variant
grounding contact
Electrical mounting
crimped
Gross weight3.447 g
Certificates
EAN code4064727804774
See other products in this category: LAPP connectors LAPP,
*
10431640
10 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 30 pcs - 3.54 USDGross price for quantities from 30 pcs - 3.54 USD
Net price for quantities from 80 pcs - 3.11 USDGross price for quantities from 80 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.