+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10431700

Connector: HDC; contact insert; male; EPIC H-Q; PIN: 8; 10A; 400V

Manufacturer: LAPP

Manufacturer part number:
10431700
TME Symbol:
10431700

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-Q
Number of pins
8
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
7+PE
Case
size H-A 3
Electrical mounting
crimped, screw terminal
Connector variant
w/o contacts
Insert mounting
21x21mm
Gross weight13.4 g
Certificates
EAN code4064727804781
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10431700
10 in TME stock
Net price for quantities from 1 pcs - 18.09 USDGross price for quantities from 1 pcs - 18.09 USD
Net price for quantities from 5 pcs - 16.73 USDGross price for quantities from 5 pcs - 16.73 USD
Net price for quantities from 10 pcs - 15.87 USDGross price for quantities from 10 pcs - 15.87 USD
Net price for quantities from 20 pcs - 14.99 USDGross price for quantities from 20 pcs - 14.99 USD
Net price for quantities from 30 pcs - 14.52 USDGross price for quantities from 30 pcs - 14.52 USD
Net price for quantities from 50 pcs - 13.97 USDGross price for quantities from 50 pcs - 13.97 USD
Net price for quantities from 100 pcs - 13.36 USDGross price for quantities from 100 pcs - 13.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs