+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10431710

Connector: HDC; contact insert; male; EPIC H-Q; PIN: 8; 10A; 400V

Manufacturer: LAPP

Manufacturer part number:
10431710
TME Symbol:
10431710

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-Q
Number of pins
8
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
7+PE
Case
size H-A 3
Electrical mounting
crimped
Connector variant
w/o contacts
Insert mounting
21x21mm
Gross weight8.9 g
Certificates
EAN code4064727804798
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10431710
10 in TME stock
Net price for quantities from 1 pcs - 10.25 USDGross price for quantities from 1 pcs - 10.25 USD
Net price for quantities from 5 pcs - 9.13 USDGross price for quantities from 5 pcs - 9.13 USD
Net price for quantities from 10 pcs - 8.43 USDGross price for quantities from 10 pcs - 8.43 USD
Net price for quantities from 20 pcs - 7.95 USDGross price for quantities from 20 pcs - 7.95 USD
Net price for quantities from 30 pcs - 7.74 USDGross price for quantities from 30 pcs - 7.74 USD
Net price for quantities from 50 pcs - 7.53 USDGross price for quantities from 50 pcs - 7.53 USD
Net price for quantities from 100 pcs - 7.26 USDGross price for quantities from 100 pcs - 7.26 USD
Net price for quantities from 150 pcs - 7.09 USDGross price for quantities from 150 pcs - 7.09 USD
Net price for quantities from 250 pcs - 6.89 USDGross price for quantities from 250 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs