+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10432000

Connector: HDC; contact insert; female; EPIC H-A; PIN: 5; 23A; 400V


Manufacturer: LAPP

Manufacturer part number:
10432000
TME Symbol:
10432000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-A
Number of pins
5
Current rating
23A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size H-A 3
Electrical mounting
screw terminal
Insert mounting
21x21mm
Enclosure material
polyamide
Gross weight19.148 g
Certificates
EAN code4044773071979
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10432000
56 in TME stock
Net price for quantities from 1 pcs - 11.59 USDGross price for quantities from 1 pcs - 11.59 USD
Net price for quantities from 10 pcs - 9.13 USDGross price for quantities from 10 pcs - 9.13 USD
Net price for quantities from 30 pcs - 8.25 USDGross price for quantities from 30 pcs - 8.25 USD
Net price for quantities from 500 pcs - 7.54 USDGross price for quantities from 500 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs