+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10432605

Contact; female; EPIC H-Q; silver plated; 0.75÷1mm2; crimped


Manufacturer: LAPP

Manufacturer part number:
10432605
TME Symbol:
10432605

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-Q
Contact plating
silver plated
Wire cross-section
0.75...1mm2
Connector variant
grounding contact
Electrical mounting
crimped
Gross weight3.81 g
Certificates
EAN code4064727804811
See other products in this category: LAPP connectors LAPP,
*
10432605
9 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 30 pcs - 4.09 USDGross price for quantities from 30 pcs - 4.09 USD
Net price for quantities from 80 pcs - 3.70 USDGross price for quantities from 80 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.