+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10432610

Connector: HDC; contact insert; female; EPIC H-Q; PIN: 6; 30A; 400V

Manufacturer: LAPP

Manufacturer part number:
10432610
TME Symbol:
10432610

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-Q
Number of pins
6
Current rating
30A
Rated voltage
0.4kV
Connector pinout layout
5+PE
Case
size H-A 3
Electrical mounting
crimped
Connector variant
w/o contacts
Insert mounting
21x21mm
Gross weight8.415 g
Certificates
EAN code4064727804828
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10432610
10 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 30 pcs - 4.74 USDGross price for quantities from 30 pcs - 4.74 USD
Net price for quantities from 50 pcs - 4.59 USDGross price for quantities from 50 pcs - 4.59 USD
Net price for quantities from 80 pcs - 4.46 USDGross price for quantities from 80 pcs - 4.46 USD
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)