+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10432625

Contact; female; EPIC H-Q; silver plated; 2.5mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
10432625
TME Symbol:
10432625

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-Q
Contact plating
silver plated
Wire cross-section
2.5mm2
Connector variant
grounding contact
Electrical mounting
crimped
Gross weight3.813 g
Certificates
EAN code4064727804842
See other products in this category: LAPP connectors LAPP,
*
10432625
10 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 30 pcs - 4.23 USDGross price for quantities from 30 pcs - 4.23 USD
Net price for quantities from 80 pcs - 3.78 USDGross price for quantities from 80 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.