+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10432640

Contact; female; EPIC H-Q; silver plated; 4mm2; grounding contact

Manufacturer: LAPP

Manufacturer part number:
10432640
TME Symbol:
10432640

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-Q
Contact plating
silver plated
Wire cross-section
4mm2
Connector variant
grounding contact
Electrical mounting
crimped
Gross weight3.913 g
Certificates
EAN code4064727804859
See other products in this category: LAPP connectors LAPP,
*
10432640
10 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 30 pcs - 4.21 USDGross price for quantities from 30 pcs - 4.21 USD
Net price for quantities from 100 pcs - 3.79 USDGross price for quantities from 100 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.