+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10432700

Connector: HDC; contact insert; female; EPIC H-Q; PIN: 8; 10A; 400V

Manufacturer: LAPP

Manufacturer part number:
10432700
TME Symbol:
10432700

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-Q
Number of pins
8
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
7+PE
Case
size H-A 3
Electrical mounting
crimped, screw terminal
Connector variant
w/o contacts
Insert mounting
21x21mm
Gross weight1 g
Certificates
EAN code4064727804866
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10432700
10 in TME stock
Net price for quantities from 1 pcs - 18.25 USDGross price for quantities from 1 pcs - 18.25 USD
Net price for quantities from 3 pcs - 17.38 USDGross price for quantities from 3 pcs - 17.38 USD
Net price for quantities from 5 pcs - 16.75 USDGross price for quantities from 5 pcs - 16.75 USD
Net price for quantities from 10 pcs - 15.74 USDGross price for quantities from 10 pcs - 15.74 USD
Net price for quantities from 25 pcs - 14.45 USDGross price for quantities from 25 pcs - 14.45 USD
Net price for quantities from 30 pcs - 14.23 USDGross price for quantities from 30 pcs - 14.23 USD
Net price for quantities from 50 pcs - 13.71 USDGross price for quantities from 50 pcs - 13.71 USD
Net price for quantities from 100 pcs - 13.21 USDGross price for quantities from 100 pcs - 13.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.