+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10432710

Connector: HDC; contact insert; female; EPIC H-Q; PIN: 8; 10A; 400V


Manufacturer: LAPP

Manufacturer part number:
10432710
TME Symbol:
10432710

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-Q
Number of pins
8
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
7+PE
Case
size H-A 3
Electrical mounting
crimped
Connector variant
w/o contacts
Insert mounting
21x21mm
Gross weight9.53 g
Certificates
EAN code4064727804873
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10432710
9 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 5 pcs - 8.11 USDGross price for quantities from 5 pcs - 8.11 USD
Net price for quantities from 10 pcs - 7.56 USDGross price for quantities from 10 pcs - 7.56 USD
Net price for quantities from 25 pcs - 6.85 USDGross price for quantities from 25 pcs - 6.85 USD
Net price for quantities from 30 pcs - 6.73 USDGross price for quantities from 30 pcs - 6.73 USD
Net price for quantities from 50 pcs - 6.42 USDGross price for quantities from 50 pcs - 6.42 USD
Net price for quantities from 100 pcs - 6.09 USDGross price for quantities from 100 pcs - 6.09 USD
Net price for quantities from 250 pcs - 5.78 USDGross price for quantities from 250 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.