+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10440100

Connector: HDC; contact insert; male; EPIC H-A; PIN: 10; 16A; 250V

Manufacturer: LAPP

Manufacturer part number:
10440100
TME Symbol:
10440100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-A
Number of pins
10
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
10+PE
Case
size H-A 10
Electrical mounting
screw terminal
Insert mounting
49.5x16mm
Enclosure material
polycarbonate
Gross weight44.68 g
Certificates
EAN code4044773071948
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10440100
6 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 5 pcs - 13.82 USDGross price for quantities from 5 pcs - 13.82 USD
Net price for quantities from 10 pcs - 13.18 USDGross price for quantities from 10 pcs - 13.18 USD
Net price for quantities from 25 pcs - 12.36 USDGross price for quantities from 25 pcs - 12.36 USD
Net price for quantities from 50 pcs - 11.76 USDGross price for quantities from 50 pcs - 11.76 USD
Net price for quantities from 75 pcs - 11.43 USDGross price for quantities from 75 pcs - 11.43 USD
Net price for quantities from 100 pcs - 11.21 USDGross price for quantities from 100 pcs - 11.21 USD
Net price for quantities from 125 pcs - 11.03 USDGross price for quantities from 125 pcs - 11.03 USD
Net price for quantities from 150 pcs - 10.89 USDGross price for quantities from 150 pcs - 10.89 USD
Net price for quantities from 200 pcs - 10.68 USDGross price for quantities from 200 pcs - 10.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs