+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10455120

Enclosure for connectors: HDC; size H-A 3; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
10455120
TME Symbol:
10455120

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
flange (2 holes), for panel mounting
Locking system
with latch
Connector variant
without gasket
Spatial orientation
straight
Application - series/manufacturer
EPIC H-A
Insert mounting
21x21mm
Enclosure material
zinc alloy
Gross weight64.7 g
Certificates
EAN code4056158864571
See other products in this category: LAPP connectors LAPP,
*
10455120
4 in TME stock
Net price for quantities from 1 pcs - 24.99 USDGross price for quantities from 1 pcs - 24.99 USD
Net price for quantities from 3 pcs - 22.22 USDGross price for quantities from 3 pcs - 22.22 USD
Net price for quantities from 10 pcs - 19.44 USDGross price for quantities from 10 pcs - 19.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs