+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10469500

Protection cover; EPIC®; Plating: plastic; plastic; Mat: plastic

Manufacturer: LAPP

Manufacturer part number:
10469500
TME Symbol:
10469500

Specification

Manufacturer
LAPP
Type of connector accessories
protection cover
Manufacturer series
EPIC®
Plating material
plastic
Conform to the norm
CE
Enclosure material
plastic
Body material
plastic
Colour
grey
Material
plastic
Gross weight16.6 g
Certificates
EAN code4044773606225
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10469500
12 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 5 pcs - 5.99 USDGross price for quantities from 5 pcs - 5.99 USD
Net price for quantities from 10 pcs - 5.24 USDGross price for quantities from 10 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs