+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: BLC 5.08/17/180R OR BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Kind of connector | female | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 14.5A | |
Rated voltage | 0.4kV | |
Number of pins | 17 | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Electrical mounting | crimped | |
Contact material | copper alloy | |
Flammability rating | UL94V-0 | |
Body material | PBT GF | |
Body colour | orange | |
Contacts pitch | 5.1mm | |
Height | 10.1mm | |
Alias | BLC 5.08/17/180R OR BX | |
Operating temperature | -50...100°C |