+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1048.0151

Microswitch SNAP ACTION; 1A/250VAC; without lever; SPDT; ON-(ON)


Manufacturer: Marquardt

Manufacturer part number:
1048.0151
TME Symbol:
1048.0151

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP67
Leads
cables, on right
Lead length
0.5m
Body dimensions
19.4x6.4x14.9mm
Operating temperature
-40...100°C
Operating Force
1.9N
Contact plating
gold-plated
Contact material
silver
Gross weight4 g
Certificates
See other products in this category: Microswitches SNAP ACTION Marquardt,
*
1048.0151
0 in TME stock
Net price for quantities from 100 pcs - 8.47 USDGross price for quantities from 100 pcs - 8.47 USD
Net price for quantities from 200 pcs - 8.17 USDGross price for quantities from 200 pcs - 8.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.