+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1048.1132

Microswitch SNAP ACTION; 3A/250VAC; SPST-NO; Rcont max: 100mΩ


Manufacturer: Marquardt

Manufacturer part number:
1048.1132
TME Symbol:
1048.1132

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
1045
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.5m
Body dimensions
19.4x6.4x14.9mm
Operating temperature
-40...100°C
Contact plating
tinned
Contact material
gold
Button shape
rectangular
Illumination
none
Button marking
blank
Shape
rectangular
Dimensions
19.4x6.4x17.4mm
Gross weight30 g
Certificates
See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1048.1132
0 in TME stock
Net price for quantities from 100 pcs - 7.01 USDGross price for quantities from 100 pcs - 7.01 USD
Net price for quantities from 500 pcs - 6.62 USDGross price for quantities from 500 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.