+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1048.6113

Microswitch SNAP ACTION; 10A/250VAC; SPDT; Rcont max: 100mΩ; 1045

Manufacturer: Marquardt

Manufacturer part number:
1048.6113
TME Symbol:
1048.6113

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
1045
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.5m
Body dimensions
19.4x6.4x14.9mm
Operating temperature
-40...100°C
Contact plating
tinned
Contact material
gold
Button shape
rectangular
Illumination
none
Button marking
blank
Shape
rectangular
Key button colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1048.6113
0 in TME stock
Net price for quantities from 100 pcs - 8.66 USDGross price for quantities from 100 pcs - 8.66 USD
No. of pieces (Multiplicity: 1)