+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10485200

Connector: HDC; contact insert; female; EPIC STA; PIN: 6; 10A; 60V

Manufacturer: LAPP

Manufacturer part number:
10485200
TME Symbol:
10485200

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC STA
Number of pins
6
Current rating
10A
Rated voltage
60V
Case
size H-A 3
Electrical mounting
soldering
Insert mounting
21x21mm
Gross weight12.56 g
Certificates
EAN code4044773500486
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10485200
0 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 5 pcs - 5.86 USDGross price for quantities from 5 pcs - 5.86 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)