+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1048760000

Connector: pluggable terminal block; male; power supply; 41A; 1kV

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1048760000

Alternative designations: SV 7.62HP/06/90MF4 3.5SN BK BX

TME Symbol:
1048760000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
41A
Rated voltage
1kV
Number of pins
6
Spatial orientation
angled, side
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Body colour
black
Contacts pitch
7.62mm
Height
14.9mm
Alias
SV 7.62HP/06/90MF4 3.5SN BK BX
Operating temperature
-50...130°C
Gross weight11 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1048760000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 30.
Multiple of: 1.
Net price for quantities from 30 pcs - 4.61 USDGross price for quantities from 30 pcs - 4.61 USD