+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

104C-TAA1

Connector: for cards; SD; SMT; selectively gold plated; PIN: 12


Manufacturer: ATTEND

Manufacturer part number:
104C-TAA1
TME Symbol:
104C-TAA1

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
SD
Electrical mounting
SMT
Contact plating
selectively gold plated
Number of pins
12
Max. operating current
0.5A
Body material
LCP
Contact material
phosphor bronze
Card connector features
  • contact for card presence detection
  • write protection contacts
Gross weight1.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
104C-TAA1
301 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs