+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

105-0U

Connector: AC supply; socket; 2P+PE; 250VAC; 16A; green; PIN: 3; IP54


Manufacturer: PCE

Manufacturer part number:
105-0U
TME Symbol:
105-0U

Specification

Manufacturer
PCE
Type of connector
AC supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
green
Mechanical mounting
flange (4 holes), for panel mounting, screw
Number of pins
3
IP rating
IP54
Electrical mounting
screw terminal
Connector variant
  • Schuko
  • with earthing
Gross weight45.06 g
Certificates
See other products in this category: Mains connectors PCE,
*
105-0U
8 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 20 pcs - 3.55 USDGross price for quantities from 20 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.