+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

105-2-A-12/2D

Relay: reed switch; Ucoil: 12VDC; DPST-NO; 1.2A; max.200VDC; 10W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
105-2-A-12/2D
TME Symbol:
105-2-A-12/2D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
1.2A
Switched voltage
max. 200V DC
Switching capacity
10W
Coil resistance
1kΩ
Mounting
THT
Manufacturer series
105
Contact resistance
0.15Ω
Operating temperature
-20...85°C
Operate time
0.5ms
Release time
0.2ms
Switched current
0.5A
Min. insulation resistance
1TΩ
Breakdown voltage
240V
Body dimensions
19.1x10.7x6.6mm
Optional equipment
diode
Electrical life
1000000000 cycles
Gross weight2.2 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
105-2-A-12/2D
0 in TME stock
Net price for quantities from 1 pcs - 14.96 USDGross price for quantities from 1 pcs - 14.96 USD
Net price for quantities from 10 pcs - 14.41 USDGross price for quantities from 10 pcs - 14.41 USD
No. of pieces (Multiplicity: 1)