+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1050.7202

Microswitch SNAP ACTION; 5A/250VAC; with lever; SPDT; ON-(ON)

Manufacturer: Marquardt

Manufacturer part number:
1050.7202
TME Symbol:
1050.7202

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
1050
Stable positions number
1
IP rating
IP40 (from the front)
Leads
for PCB
Body dimensions
19.8x6.4x10mm
Operating temperature
-40...100°C
Operating Force
0.5N
Lever length
19mm
Terminal pitch
7.5mm
Contact material
silver
Button shape
rectangular
Related items
191.071.101, 191.071.011, 191.071.021, 191.078.013, 191.078.023
Gross weight1.873 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1050.7202
185 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 25 pcs - 5.06 USDGross price for quantities from 25 pcs - 5.06 USD
Net price for quantities from 50 pcs - 4.80 USDGross price for quantities from 50 pcs - 4.80 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
Net price for quantities from 200 pcs - 3.92 USDGross price for quantities from 200 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs