+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10513000

Protection cover; male; EPIC®; PIN: 4; grey


Manufacturer: LAPP

Manufacturer part number:
10513000
TME Symbol:
10513000

Specification

Manufacturer
LAPP
Type of connector accessories
protection cover
Kind of connector
male
Manufacturer series
EPIC®
Number of pins
4
Conform to the norm
CE
Colour
grey
Gross weight20.06 g
Certificates
EAN code4044773605297
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10513000
0 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 5 pcs - 5.72 USDGross price for quantities from 5 pcs - 5.72 USD
Net price for quantities from 10 pcs - 5.52 USDGross price for quantities from 10 pcs - 5.52 USD
Net price for quantities from 25 pcs - 5.29 USDGross price for quantities from 25 pcs - 5.29 USD
Net price for quantities from 50 pcs - 5.10 USDGross price for quantities from 50 pcs - 5.10 USD
Net price for quantities from 100 pcs - 4.92 USDGross price for quantities from 100 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.